Phoenix Contact Male 3 way Plug to Female 3 way Actuator/Sensor Cable, 1.5 m
- RS Stock No.:
- 280-807
- Mfr. Part No.:
- 1415005
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
MYR206.41
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR206.41 |
| 10 + | MYR189.92 |
*price indicative
- RS Stock No.:
- 280-807
- Mfr. Part No.:
- 1415005
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Connector Type A | Plug | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 48 V | |
| Standards/Approvals | CHINA RoHS, EAC-RoHS, EU RoHS (exemption 6(c)), REACH SVHC, UL AWM Style 20549/10152 | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Connector Type A Plug | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 48 V | ||
Standards/Approvals CHINA RoHS, EAC-RoHS, EU RoHS (exemption 6(c)), REACH SVHC, UL AWM Style 20549/10152 | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable, crafted from high-quality PUR material, is engineered for exceptional performance in mobile hydraulic applications. Designed with three positions and featuring clip locking connections, it ensures secure and reliable connectivity in demanding environments. The black-grey exterior not only contributes to a sleek aesthetic but also protects against various environmental challenges.
Designed for mobile hydraulics making it suitable for various applications
Clip locking mechanism enhances connection security
Lightweight design facilitates easy handling and installation
Environmentally friendly materials contribute to sustainable practices
Related links
- Phoenix Contact Straight 3 way Free Ends to Straight Female 3 way Deutsch Actuator/Sensor Cable, 1.5m
- Phoenix Contact Straight Male 3 way Deutsch to Straight Female 3 way Deutsch Actuator/Sensor Cable, 300mm
- Phoenix Contact Straight Male 3 way Deutsch to Straight Female 3 way Deutsch Actuator/Sensor Cable, 600mm
- Phoenix Contact Straight Male 3 way Deutsch to Straight Female 3 way Deutsch Actuator/Sensor Cable, 3m
- Phoenix Contact Straight Male 4 way Deutsch to Straight Female 4 way Deutsch Actuator/Sensor Cable, 1.5m
- Phoenix Contact Straight Male 6 way Deutsch to Straight Female 6 way Deutsch Actuator/Sensor Cable, 1.5m
- Phoenix Contact Straight 6 way Free Ends to Straight Male 6 way Deutsch Actuator/Sensor Cable, 1.5m
- Phoenix Contact Straight 4 way Free Ends to Straight Male 4 way Deutsch Actuator/Sensor Cable, 1.5m

