Phoenix Contact Male 4 way M8, M8, Right Angle, Right Angle to Female 4 way Angled Socket M8, Angled Socket M8
- RS Stock No.:
- 280-384
- Mfr. Part No.:
- 1415581
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR3,471.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR3,471.73 |
| 10 + | MYR3,192.79 |
*price indicative
- RS Stock No.:
- 280-384
- Mfr. Part No.:
- 1415581
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 600mm | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Type A | M8, M8, Right Angle, Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Angled Socket M8, Angled Socket M8 | |
| Connector Gender B | Female | |
| Voltage | 48, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 600mm | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Type A M8, M8, Right Angle, Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B Angled Socket M8, Angled Socket M8 | ||
Connector Gender B Female | ||
Voltage 48, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable is designed for reliable and efficient connectivity in various applications. With a robust and flexible construction, it ensures consistent performance across a range of conditions. The 4-position angled M8 connectors make installation hassle-free, while the black PVC outer sheath provides durability and protection against environmental factors.
Ensures safe and efficient current transfer up to 4 A meeting industrial demands
Complies with stringent IEC standards for enhanced reliability and safety
Provides excellent resistance to abrasion and impacts extending its lifespan
Related links
- Phoenix Contact Male 4 way M8 Right Angle Angled Socket M8
- Phoenix Contact Male 3 way M8 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M8 Right Angle Right Angle Plug Sensor
- Phoenix Contact Male 3 way M8 Right Angle Right Angle Plug
- Phoenix Contact Male 4 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 4 way M8 600 mm
