Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way M12, M12, Straight, Straight Actuator/Sensor

Subtotal (1 unit)*

MYR3,906.43

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,906.43

*price indicative

RS Stock No.:
280-315
Mfr. Part No.:
1425128
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Jacket Material

Polyvinyl Chloride

Jacket Colour

Yellow

Cable Length

20m

Connector Gender A

Male

Connector Type A

M12, M12, Straight, Straight

Number of Contacts A

5

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

M12, M12, Straight, Straight

Voltage

48 V ac, 60 V dc

Standards/Approvals

cUL, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
US
The Phoenix Contact Sensor/actuator cable is designed for a wide array of applications, providing reliable connectivity in environments where flexibility and durability are essential. With a distinct five-position configuration, this cable is engineered to facilitate the swift and efficient transmission of data and power simultaneously, making it an ideal solution for industrial automation and control tasks.

Lightweight build simplifies handling and installation

Robust design ensures compliance with IEC standards

Outdoor rated for longevity in challenging conditions

Self extinguishing materials enhance safety and compliance

Related links