Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way M12, M12, Straight, Straight Actuator/Sensor
- RS Stock No.:
- 282-012
- Mfr. Part No.:
- 1416140
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
MYR3,569.84
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR3,569.84 |
| 10 + | MYR3,284.27 |
*price indicative
- RS Stock No.:
- 282-012
- Mfr. Part No.:
- 1416140
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Orange | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 48 V ac, 60 V dc | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Orange | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 48 V ac, 60 V dc | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is expertly designed for efficient use in robotics and drag chains, offering exceptional flexibility and durability. Constructed from halogen-free PUR material, it is well-equipped to withstand harsh environments, including exposure to welding sparks. The 5-position configuration, combined with A-coding at both ends, ensures optimal connectivity and reliability for various industrial applications.
Robust outer sheath protects against wear and tear in industrial settings
Meets IP65 IP67 and IP68 ratings for superior water and dust resistance
Compliant with EU RoHS and REACH regulations for environmental safety
Related links
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Straight Socket M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Straight Socket M12 Actuator/Sensor Cable, 15 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Straight Socket M12 Actuator/Sensor Cable, 1 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 8 way Straight Plug M12 to Female 8 way Straight Socket M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Angled Socket M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Straight Socket M12 Actuator/Sensor Cable, 3 m
