Phoenix Contact Male 3 way Deutsch, Deutsch, Straight, Straight to Female 3 way Straight, Straight Actuator/Sensor
- RS Stock No.:
- 280-205
- Mfr. Part No.:
- 1415003
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save MYR2,842.60
View bulk pricing optionsSubtotal (1 unit)*
MYR3,548.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3,548.28 | - |
| 10 + | MYR3,264.02 | MYR2,842.60 |
*price indicative
- RS Stock No.:
- 280-205
- Mfr. Part No.:
- 1415003
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 300mm | |
| Jacket Colour | Black, Grey | |
| Connector Type A | Deutsch, Deutsch, Straight, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | Straight, Straight | |
| Connector Gender B | Female | |
| Voltage | 48V ac, 48V ac | |
| Standards/Approvals | EAC, RoHS | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material Polyurethane | ||
Cable Length 300mm | ||
Jacket Colour Black, Grey | ||
Connector Type A Deutsch, Deutsch, Straight, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B Straight, Straight | ||
Connector Gender B Female | ||
Voltage 48V ac, 48V ac | ||
Standards/Approvals EAC, RoHS | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is expertly designed to enhance mobile hydraulic applications with its superior connectivity features. Crafted from PUR halogen-free material, the cable ensures maximum durability and flexibility in demanding environments.
Constructed with abrasion resistant materials for added durability
Supports high resistance to oil making it suitable for industrial applications
Meets stringent environmental compliance standards for peace of mind
Related links
- Phoenix Contact Male 3 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 6 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 2 way Deutsch Straight Straight Sensor Actuator
- Phoenix Contact Male 2 way Deutsch Straight, Straight to Female 2 way Socket Straight Deutsch Dt06 2S Clip
