Amphenol Industrial Female 12 way Straight to Unterminated Connector Cable, 1 m
- RS Stock No.:
- 192-956
- Mfr. Part No.:
- BU-12BFFM-LL7A01
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
MYR97.45
FREE delivery for orders over RM 150.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR97.45 | - |
| 10 + | MYR89.69 | 7% |
*price indicative
- RS Stock No.:
- 192-956
- Mfr. Part No.:
- BU-12BFFM-LL7A01
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | Ceres | |
| Product Type | Connector Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 1m | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Number of Contacts A | 12 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series Ceres | ||
Product Type Connector Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 1m | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Number of Contacts A 12 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol standard size plastic connector is rated for 2A with 12 pins and female contacts. It features a straight design and a 2 point lock for secure attachment, making it suitable for reliable connections in electronic and industrial applications.
IP67 protection rated
Overmolded
Related links
- Amphenol Industrial Female 12 way Straight to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 12 way Female Connector to Male 12 way Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 12 way X Lock C size to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Female 12 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m
- Amphenol Industrial Connector Free Hanging Socket IP67, OW-BCU Series
- Mueller Electric Female 4 way Straight to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- Amphenol Industrial Circular Connector Male Ceres Series
