ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

MYR388.72

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR388.72

*price indicative

RS Stock No.:
191-154
Mfr. Part No.:
E11855
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

E

Jacket Colour

Black

Cable Length

10m

Jacket Material

Polyurethane

Connector Gender A

Female

Connector Type A

Straight

Number of Contacts A

1

Connector Type B

Unterminated

Connector Gender B

Unterminated

Voltage

30, 36V ac

IP Rating

IP67

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is a robust solution designed for reliable connectivity in various industrial applications. Engineered for 8-pole socket connections, it ensures non-standardised core colours are well-defined, providing clarity and ease during installation. With sturdy materials like PUR for both the cable and moulded body, this product guarantees longevity and protection against the elements. Its IP67 rating ensures it can withstand harsh environmental conditions, making it ideal for outdoor usage. Designed for optimal performance, this cable operates efficiently under varying voltage conditions, further enhancing its applicability in different settings. The presence of a nickel-plated brass nut not only contributes to the cable's durability but also aids in secure fittings. This cable merges practical design with essential functionality, empowering users to maintain seamless operations.

8-pole connection

High protection rating for the requirements of harsh industrial environments

Reliable transmission of the sensor signals

Good electromagnetic compatibility thanks to shielded cable

Related links