ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 15 m
- RS Stock No.:
- 187-770
- Mfr. Part No.:
- EVC651
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR209.76
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR209.76 |
*price indicative
- RS Stock No.:
- 187-770
- Mfr. Part No.:
- EVC651
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Cable Length | 15m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Cable Length 15m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A Right Angle | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic premium connecting cable with socket is designed for reliability and performance in dynamic applications. Built to withstand challenging conditions, this solution offers exceptional flexibility and resilience, making it suitable for industrial environments where durability is paramount. The product features a robust design complemented by advanced shielding technologies, providing superior electrical integrity. With an impressive range of operating conditions and an ambient temperature tolerance, it ensures a stable connection even in the most demanding scenarios. Its meticulous engineering includes a combination of high-quality materials that guarantee long-lasting service life and efficiency. Emphasising ease of use, this connecting cable is compatible with various machinery, ensuring seamless integration into your systems.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Con
