ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 6.5 m

Subtotal (1 unit)*

MYR190.42

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR190.42

*price indicative

RS Stock No.:
185-699
Mfr. Part No.:
EVF608
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVF

Jacket Material

Modified Polyphenylene Ether

Jacket Colour

Grey

Cable Length

6.5m

Number of Contacts A

1

Connector Type A

Straight

Connector Gender A

Female

Connector Type B

Unterminated

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA, ECOLAB

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is designed for robust performance in challenging environments, particularly in the food industry. Featuring advanced materials and high-quality construction, it meets stringent requirements for hygiene and durability. The product's silicone-free and halogen-free design ensures safety and environmental compliance, making it suitable for both hygienic and wet areas. With its exceptional resistance to temperature extremes and high protection ratings, this device guarantees reliable operation under various conditions. The incorporation of gold-plated contacts enhances conductivity, while the flexible cable and drag chain compatibility allow for versatile applications. This product embodies engineering excellence and adapts effortlessly to the demands of modern industrial settings.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Cable sheath made of halogen-free and flame-retardant material

Vibration and shock resistant thanks to coupling ring with locking mechanism

Large operating temperature range and high protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy