Phoenix Contact 9 way Bus Cable
- RS Stock No.:
- 130-315
- Mfr. Part No.:
- 2723152
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 130-315
- Mfr. Part No.:
- 2723152
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | IBS | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 9 | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series IBS | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 9 | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact installation remote bus cable is designed for underground runs, offering a shielded PVC/PVC construction in black RAL 9005. With a 9-wire configuration and color-coded single wires.
Made to order and non-returnable for customized needs
Meets high-quality standards for industrial applications
Related links
- Phoenix Contact 9 way 9 way Sensor Actuator Cable
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Female 4 way M12 2 m
- Phoenix Contact Male 6 way M12 5 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Bus Cable, 5 m
- Phoenix Contact Male 2 way Female 2 way Bus Cable, 300 mm
- Phoenix Contact Male 2 way Female 2 way Bus Cable, 10 m
- Phoenix Contact Male 2 way M12 to 2 way Bus Cable, 1 m
