Eaton Male Straight to Female Straight Cable, 20 m
- RS Stock No.:
- 126-012
- Mfr. Part No.:
- 174770 SWD4-20LR5-2S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR837.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR837.62 |
*price indicative
- RS Stock No.:
- 126-012
- Mfr. Part No.:
- 174770 SWD4-20LR5-2S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable | |
| Series | SWD4 | |
| Jacket Colour | Green | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 20m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 24V | |
| IP Rating | IP67 | |
| Standards/Approvals | EN 60332-1-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable | ||
Series SWD4 | ||
Jacket Colour Green | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 20m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 24V | ||
IP Rating IP67 | ||
Standards/Approvals EN 60332-1-2 | ||
- COO (Country of Origin):
- US
The Eaton SmartWire-DT round cable is a high-quality accessory that offers a reliable solution for connecting peripheral SmartWire-DT cards. With a cable length of 20 meters and a five-pole design, this round cable is perfect for signaling applications. I
Radial water blocking cable for enhanced durability
Intrinsic safe option for use in hazardous areas
Longitudinal water blocking cable for added protection
Fitted with M12 plug and socket for convenient connectivity
Suitable for a wide range of climat
Related links
- Eaton Male Straight to Female Straight Cable, 1 m
- Eaton Male Straight to Female Straight Cable, 10 m
- Eaton Male Straight to Female Straight Cable, 3 m
- Eaton Male Straight to Female Straight Cable, 1.5 m
- Eaton Male Straight to Female Straight Cable, 2 m
- Eaton Male Straight to Female Straight Cable, 5 m
- Eaton Male Straight to Female Straight Cable, 4 m
- Eaton Plug to Socket Power Cable, 20 m Black PVC
