Flowline Expansion Module for Use with LI55 Analog Input Process Display
- RS Stock No.:
- 889-1567
- Mfr. Part No.:
- LI56-1400
- Manufacturer:
- Flowline
Subtotal (1 unit)*
MYR1,209.56
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,209.56 |
*price indicative
- RS Stock No.:
- 889-1567
- Mfr. Part No.:
- LI56-1400
- Manufacturer:
- Flowline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flowline | |
| Accessory Type | Expansion Module | |
| Product Type | PCIe Expansion Card | |
| For Use With | LI55 Analog Input Process Display | |
| Select all | ||
|---|---|---|
Brand Flowline | ||
Accessory Type Expansion Module | ||
Product Type PCIe Expansion Card | ||
For Use With LI55 Analog Input Process Display | ||
- COO (Country of Origin):
- US
Flowline DataView™ Expansion Modules
Expansion modules to complement Flowline's DataView level controller series to add additional functionality to your installation
Expansion modules include I/O modules and cross-series compatible adapting expansion modules
Flowline Sensors
Related links
- Flowline Expansion Module for Use with LI55 Analog Input Process Display
- Flowline Expansion Card for Use with LI55 Level Controller
- Flowline UL & c-UL EN 61010-1:2001, EN
- Flowline Reducer Bushing for Use with LU74/77/78 Ultrasonic Level Sensor
- Schneider Electric Analog Input Module BMX Analogue Input 24V
- Schneider Electric Analog Input Module 170A Analogue Input 30V
- Omron CS1W Series PLC Expansion Module for Use with CS Series PLC-Based Process Control
- Siemens Analog Input Module SIMATIC Digital 28.8V
