Flowline Expansion Card for Use with LI55 Level Controller
- RS Stock No.:
- 889-1554
- Mfr. Part No.:
- LI56-1201
- Manufacturer:
- Flowline
Subtotal (1 unit)*
MYR714.75
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR714.75 |
*price indicative
- RS Stock No.:
- 889-1554
- Mfr. Part No.:
- LI56-1201
- Manufacturer:
- Flowline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flowline | |
| Accessory Type | Expansion Card | |
| Product Type | PCIe Expansion Card | |
| For Use With | LI55 Level Controller | |
| Select all | ||
|---|---|---|
Brand Flowline | ||
Accessory Type Expansion Card | ||
Product Type PCIe Expansion Card | ||
For Use With LI55 Level Controller | ||
Non Compliant
Flowline DataView™ Expansion Cards
Exapnsion cards for use with Flowline's DataView range of Level Controllers
Variety of Exapnsion cards to ensure your application is covered.
Variants include 4-20mA repeaters, 2 & 4 relay outputs both with and without repeater functionality
Flowline Sensors
Related links
- Flowline Expansion Card for Use with LI55 Level Controller
- Flowline UL & c-UL EN 61010-1:2001, EN
- Flowline Expansion Module for Use with LI55 Analog Input Process Display
- Flowline LI55 Series Level Controller -, DIN Rail 1 265V-Rated SPDT Relay
- Flowline LI55 Series Level Controller -, Panel 1 265V-Rated Digital
- Flowline Level Controller
- Flowline Switch-Tek Series Vertical Float Switch NO/NC 120 V dc dc Max
- Flowline Remote Level Controller
