Phoenix Contact, PROT-M8 Series Sealing Cap for Use with sensor cables
- RS Stock No.:
- 803-3285
- Mfr. Part No.:
- 1430857
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save MYR8.35
View bulk pricing optionsSubtotal (1 unit)*
MYR16.82
FREE delivery for orders over RM 150.00
In Stock
- Plus 352 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR16.82 | - |
| 5 + | MYR15.15 | MYR8.35 |
*price indicative
- RS Stock No.:
- 803-3285
- Mfr. Part No.:
- 1430857
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Dust Cap | |
| Sub Type | Sealing Cap | |
| For Use With | sensor cables | |
| Series | PROT-M8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Dust Cap | ||
Sub Type Sealing Cap | ||
For Use With sensor cables | ||
Series PROT-M8 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact PROT-M8 Series Circular Connector, IP65/IP67, PA - 1430857
This circular connector is engineered for dependable connections in various industrial environments. Its high-quality PA material promotes durability, making it suitable for a range of applications that require environmental protection. The robust design complies with stringent sealing standards, ensuring enhanced performance in demanding conditions.
Features & Benefits
• Operates in ambient temperatures from -25°C to 85°C
• IP65 and IP67 ratings safeguard against dust and water ingress
• Includes a fixing band for secure attachment to sensor cables
• Flammability rated to UL 94 V0 for safety compliance
Applications
• Utilised in automation systems for seamless connectivity
• Compatible with sensor cables to prevent moisture ingress
• Suitable for machinery requiring secure electrical connections
What is the weight of the connector?
The connector weighs 2.000g, excluding packaging, which makes it lightweight and manageable during installation.
What type of sealing material is used?
The sealing material is NBR, enhancing the connector's protective capabilities against environmental factors.
How does the fixing band improve usability?
The fixing band secures the connector to sensor cables, reducing the risk of accidental disconnections and ensuring stability in high-vibration environments.
Related links
- Phoenix Contact 7/8" plugs, Flammability rating UL
- Phoenix Contact sensor cables, Flammability rating
- Phoenix Contact EU RoHS, Flammability rating
- Phoenix Contact sensor cables EU
- Phoenix Contact Q-PROT 9/11 Series, Sealing Cap
- Phoenix Contact CANopen, IEC 61076-2-101 Standard
- Phoenix Contact boxes and
- Phoenix Contact PROT Dust Cap IP67 Rated, Polyamide
