HellermannTyton, RFID Protection Series Protective Film Film for Use with RFID Tags
- RS Stock No.:
- 881-484
- Mfr. Part No.:
- 912-42560
- Manufacturer:
- HellermannTyton
N
This image is representative of the product range
Subtotal (1 bag of 680 units)*
MYR10,217.70
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR10,217.70 | MYR15.026 |
*price indicative
- RS Stock No.:
- 881-484
- Mfr. Part No.:
- 912-42560
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Accessory Type | Protective Film | |
| Product Type | Protective Film | |
| Sub Type | Film | |
| For Use With | RFID Tags | |
| Series | RFID Protection | |
| Width | 25mm | |
| Height | 52mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Accessory Type Protective Film | ||
Product Type Protective Film | ||
Sub Type Film | ||
For Use With RFID Tags | ||
Series RFID Protection | ||
Width 25mm | ||
Height 52mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The HellermannTyton RFID Label Protection Film is a flexible solution is designed to safeguard RFID labels against environmental factors. Its reinforced adhesive allows for optimal performance on both flat and curved surfaces.
Ultra-reinforced adhesive enhances durability and weather resistance
Suitable for use on curved or flat surfaces for versatile application
Resistant to chemicals, high-pressure washing, and extreme weather conditions
Minimal shrinkage at less than 0.1% ensures label integrity
Related links
- HellermannTyton, RFID Protection Series Protective Film Film for Use with RFID Tags
- HellermannTyton RFID tags
- HellermannTyton RFID Label 912
- HellermannTyton RFID Label 912, 144 bit
- ABB RFID Tag RFID System SER ABB RFID tags
- Omron RFID tags
- Siemens RFID tags
- TE Connectivity IP67 Series RFID tags PCB Male SMA Right Angle Body Solder
