Omron RFID tags
- RS Stock No.:
- 822-4709
- Mfr. Part No.:
- V600-D23P66N
- Manufacturer:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR149.17
- RS Stock No.:
- 822-4709
- Mfr. Part No.:
- V600-D23P66N
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Device Type | Transceiver | |
| Length | 34mm | |
| Width | 34mm | |
| Communication Protocol | RFID | |
| Dimensions | 34 x 34 x 3.5 mm | |
| Depth | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Device Type Transceiver | ||
Length 34mm | ||
Width 34mm | ||
Communication Protocol RFID | ||
Dimensions 34 x 34 x 3.5 mm | ||
Depth 3.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
V600 RFID Series
The V600 series electromagnetic coupling RFID system is a non-contact data communication system.
New compact, slim Controller with two input channels added to the line-up
Superior environmental resistance
Heat-resistant Data Carrier available (150 °C max)
Thin, compact, and low-cost Data Carriers are available
Transmission distance of 100 mm max
Data of Battery-less Data Carriers with small memory capacity can be overwritten 300,000 times at normal temperatures
Built-in-battery Data Carriers have a battery life detecting function
Large memory capacity of 8k bytes for Built-in-battery data carriers and 254 bytes for Battery-less data Carriers
Superior environmental resistance
Heat-resistant Data Carrier available (150 °C max)
Thin, compact, and low-cost Data Carriers are available
Transmission distance of 100 mm max
Data of Battery-less Data Carriers with small memory capacity can be overwritten 300,000 times at normal temperatures
Built-in-battery Data Carriers have a battery life detecting function
Large memory capacity of 8k bytes for Built-in-battery data carriers and 254 bytes for Battery-less data Carriers
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
RFID - Omron

