Omron, K7L Series Terminal Block Maintenance-Free Operation 3.2 mm for Use with Omron K7L-AT50, RoHS Standard

N

This image is representative of the product range

Subtotal (1 box of 10 units)*

MYR161.23

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR161.23MYR16.123

*price indicative

RS Stock No.:
834-680
Mfr. Part No.:
F03-20
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Terminal Block

Product Type

Sensor

Sub Type

Maintenance-Free Operation

For Use With

Omron K7L-AT50

Series

K7L

Depth

33mm

Hazardous Area Certification

No

Diameter

3.2mm

Width

29.1mm

Height

25mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy