Omron, K7L Series Liquid Leakage Sensing Band, EMI:EN 55011, CE EMS:EN 61000-6-2, UL File No. E138234, CSA File No.
- RS Stock No.:
- 215-5063
- Mfr. Part No.:
- F03-16SF-5M
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR974.84
FREE delivery for orders over RM 150.00
In Stock
- Plus 27 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR974.84 |
*price indicative
- RS Stock No.:
- 215-5063
- Mfr. Part No.:
- F03-16SF-5M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Liquid Leakage Sensing Band | |
| Product Type | Sensor Accessory | |
| Series | K7L | |
| Standards/Approvals | EMI:EN 55011, CE EMS:EN 61000-6-2, UL File No. E138234, CSA File No. LR95291-21 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Liquid Leakage Sensing Band | ||
Product Type Sensor Accessory | ||
Series K7L | ||
Standards/Approvals EMI:EN 55011, CE EMS:EN 61000-6-2, UL File No. E138234, CSA File No. LR95291-21 | ||
Omron Lock Nut - F03-16SF-5M
This lock nut from Omron is uniquely designed with a standard hexagon shape crafted from durable A2-70 stainless steel. Its weatherproof design ensures reliable operation in various applications.
Features & Benefits
• Crafted from durable A2-70 stainless steel for reliability and longevity
• Features a standard hexagon shape for easy installation and removal
• High-strength construction ensures a secure grip for locking applications
• Weatherproof design ideal for indoor and outdoor use
Applications
• Ideal for securing the Omron F03-16SF-5M sensor band in high-traffic areas
• Can be used for industrial use to ensure the sensor band stays securely in place
Can it be used in outdoor areas?
Yes, Its weatherproof design ensures operation in outdoor areas.
Will it fit the Omron F03-16SF-5M sensor band securely?
Yes, it is ideal for securing the Omron F03-16SF-5M sensor band in high-traffic areas.
Is it weatherproof and suitable for harsh environments?
Yes, it is weatherproof and can be used in harsh environments.
Related links
- Omron K7L Series Liquid Leakage Sensor Leak Detection Sensor 24 V dc
- Omron CE Certified UL Listed Standard
- Omron CE Certified UL Listed Standard
- Omron Sensing Band Stickers for Use with K7L Series
- Omron K7L Series Liquid Leak Sensor -, Rack 2 Voltage Input 24V-Rated PNP/NPN
- Omron K7L Series Liquid Leak Sensor - 1 Voltage Input 24V dc-Rated PNP
- Omron K7L Series Liquid Leak Sensor -, DIN Rail 1 Voltage Input 24V dc-Rated PNP/NPN
- Omron UL, CSA Standard
