Leuze, REF 4 Series Reflective Tape Standard for Use with Industrial Automation, UNSPSC Standard
- RS Stock No.:
- 783-759
- Mfr. Part No.:
- REF 4-A-25X1000
- Manufacturer:
- Leuze
N
Subtotal (1 unit)*
MYR120.51
FREE delivery for orders over RM 150.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR120.51 |
*price indicative
- RS Stock No.:
- 783-759
- Mfr. Part No.:
- REF 4-A-25X1000
- Manufacturer:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Accessory Type | Reflective Tape | |
| Sub Type | Standard | |
| Product Type | Reflective Tape | |
| For Use With | Industrial Automation | |
| Series | REF 4 | |
| Hazardous Area Certification | No | |
| Width | 25mm | |
| Height | 1m | |
| Standards/Approvals | UNSPSC | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Accessory Type Reflective Tape | ||
Sub Type Standard | ||
Product Type Reflective Tape | ||
For Use With Industrial Automation | ||
Series REF 4 | ||
Hazardous Area Certification No | ||
Width 25mm | ||
Height 1m | ||
Standards/Approvals UNSPSC | ||
- COO (Country of Origin):
- US
The Leuze Reflective tape is a versatile solution designed to enhance visibility in various applications. Its rectangular design and robust construction ensure reliable performance in diverse environmental conditions.
Self-adhesive fastening simplifies application on multiple surfaces
Constructed from Durable plastic material, ensuring longevity and reliability
Operates effectively in ambient temperatures ranging from -40 to 80 °C
Features a triple Active surface structure for improved reflectivity
Chemical designation of PMMA indicates high-quality reflector material
Direction independent design allows for versatility in visibility enhancement
