Leuze, REF 6 Series Reflective Tape Laser for Use with Laser and Clear-Glass, UNSPSC Standard
- RS Stock No.:
- 783-701
- Mfr. Part No.:
- REF 6-A-15x180
- Manufacturer:
- Leuze
N
Subtotal (1 unit)*
MYR202.67
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR202.67 |
*price indicative
- RS Stock No.:
- 783-701
- Mfr. Part No.:
- REF 6-A-15x180
- Manufacturer:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Product Type | Reflective Tape | |
| Accessory Type | Reflective Tape | |
| Sub Type | Laser | |
| For Use With | Laser and Clear-Glass | |
| Series | REF 6 | |
| Hazardous Area Certification | No | |
| Width | 15mm | |
| Height | 180mm | |
| Standards/Approvals | UNSPSC | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Product Type Reflective Tape | ||
Accessory Type Reflective Tape | ||
Sub Type Laser | ||
For Use With Laser and Clear-Glass | ||
Series REF 6 | ||
Hazardous Area Certification No | ||
Width 15mm | ||
Height 180mm | ||
Standards/Approvals UNSPSC | ||
- COO (Country of Origin):
- DE
The Leuze Reflective tape offers robust visibility and durability, Ideal for various applications. Designed with precision, this tape enhances safety and efficiency in environments requiring clear delineation and identification.
Rectangular design enables versatile mounting options
Self-adhesive backing simplifies installation on various surfaces
Triple reflector size of 0.3 mm enhances reflectivity for improved visibility
Designed to operate within an ambient temperature range of -40 to 70 °C
Durable plastic material ensures longevity and resilience
