SICK, BEF Series Bracket Mounting Bracket for Use with Mounting Systems
- RS Stock No.:
- 723-925
- Mfr. Part No.:
- BEF-AP-W280
- Manufacturer:
- SICK
N
Subtotal (1 unit)*
MYR53.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR53.23 |
*price indicative
- RS Stock No.:
- 723-925
- Mfr. Part No.:
- BEF-AP-W280
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| Sub Type | Mounting Bracket | |
| For Use With | Mounting Systems | |
| Series | BEF | |
| Width | 67mm | |
| Depth | 5mm | |
| Height | 86mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
Sub Type Mounting Bracket | ||
For Use With Mounting Systems | ||
Series BEF | ||
Width 67mm | ||
Depth 5mm | ||
Height 86mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The SICK Mounting bracket accessory designed for secure installation of sensors in industrial environments. it provides a stable and adjustable platform, ensuring precise alignment and reliable operation. built with Durable materials, it supports long-term use and simplifies integration into automation systems.
Includes adjustable design for flexible positioning
Offers compatibility with various SICK sensors
Supports easy installation in industrial setups
Ensures long service life with Durable materials
Related links
- SICK, BEF Series Bracket Mounting Bracket 12 mm for Use with Mounting Systems
- SICK, BEF Series Bracket Mounting Bracket for Use with Mounting Systems
- SICK, BEF Series Mounting Bracket for Use with SICK W280
- SICK, BEF Series Mounting Bracket 159.2 mm for Use with SICK Encoders
- SICK, BEF Series Mounting Bracket 159.16 mm for Use with SICK AFM and AFS Encoders
- SICK, BEF Series Mounting Bracket
- SICK, BEF Series Mounting Bracket Bracket for Use with SICK W100
- SICK WLL180T