SICK, BEF Series Bracket Mounting Bracket for Use with Mounting Systems
- RS Stock No.:
- 723-924
- Mfr. Part No.:
- BEF-KHZ-TC2
- Manufacturer:
- SICK
N
Subtotal (1 unit)*
MYR29.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR29.97 |
*price indicative
- RS Stock No.:
- 723-924
- Mfr. Part No.:
- BEF-KHZ-TC2
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Bracket | |
| Sub Type | Mounting Bracket | |
| Product Type | Bracket | |
| For Use With | Mounting Systems | |
| Series | BEF | |
| Width | 17.5mm | |
| Height | 32mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Bracket | ||
Sub Type Mounting Bracket | ||
Product Type Bracket | ||
For Use With Mounting Systems | ||
Series BEF | ||
Width 17.5mm | ||
Height 32mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SICK Mounting bracket is designed to secure compatible cylinder sensors to SMC CDQ2 rails with a C-slot configuration. Constructed from Durable aluminium, it offers a simple and stable mounting solution for industrial sensor installations, ensuring reliable alignment and support on standard profile rails.
Includes aluminium construction for structural reliability
Supports mounting on SMC rails CDQ2 with C slot configuration
Provides easy installation without integrated hardware
Complies with industry classifications such as ECLASS and ETIM standards
Related links
- SICK, BEF Series Bracket Mounting Bracket 12 mm for Use with Mounting Systems
- SICK, BEF Series Bracket Mounting Bracket for Use with Mounting Systems
- SICK, BEF Series Mounting Bracket 159.2 mm for Use with SICK Encoders
- SICK, BEF Series Mounting Bracket 159.16 mm for Use with SICK AFM and AFS Encoders
- SICK, BEF Series Bracket for Cylinder Sensor 63 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Bracket for Cylinder Sensor 12 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Bracket for Cylinder Sensor 20 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Bracket for Cylinder Sensor 25 mm for Use with SICK Cylinder Sensors