Banner, PSW Series Power Supply for Use with Electrical and Industrial Equipment, UL1310 Class 2, FCC Class B CISPR22
- RS Stock No.:
- 285-980
- Mfr. Part No.:
- PSW-24-1
- Manufacturer:
- Banner
Subtotal (1 unit)*
MYR387.31
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 05 April 2027
- Plus 3 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR387.31 |
*price indicative
- RS Stock No.:
- 285-980
- Mfr. Part No.:
- PSW-24-1
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Plug | |
| Accessory Type | Power Supply | |
| For Use With | Electrical and Industrial Equipment | |
| Series | PSW | |
| Standards/Approvals | UL1310 Class 2, FCC Class B CISPR22 Class B VCCI Class B | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Plug | ||
Accessory Type Power Supply | ||
For Use With Electrical and Industrial Equipment | ||
Series PSW | ||
Standards/Approvals UL1310 Class 2, FCC Class B CISPR22 Class B VCCI Class B | ||
- COO (Country of Origin):
- CN
The Banner DC Power Supply wall Mount is a versatile power solution designed for industrial applications. It accepts an input voltage of 100-240 V AC (50/60 Hz) with a multi-blade outlet plug, providing a 24 V DC output at 1 A. The unit includes a 2 m (6.5 ft) 5-pin M12 QD connector for easy integration. It is UL Listed Class 2, ensuring safety and reliability for use in demanding environments.
Input Connection Type is multi-blade Outlet Plug
Related links
- RS PRO PT100 RTD Detector 2 mm Dia 2 Wire, Class B 500 °C max
- RS PRO PT100 RTD Detector 2 mm Dia 2 Wire, Class B 500 °C max
- RS PRO PT100 RTD Detector 1.5 mm Dia 2 Wire, Class B 600 °C max
- RS PRO PT100 RTD Sensor 2.8 mm Dia 2 Wire, Class B 350 °C max
- RS PRO PT1000 RTD Sensor 4 mm Dia 2 Wire, Class B 200 °C max
- RS PRO PT100 RTD Sensor 5 mm Dia 2 Wire, Class B 450 °C max
- Jumo PT100 Temperature Probe 6 mm Dia 4 Wire, Class B 150 °C max
- Jumo PT100 Temperature Probe 4 mm Dia 4 Wire, Class B 200 °C max
