Alliance Memory AS4C4M32S-6BIN SDRAM 16 MB Surface Mount, 90-Pin 32 bit TFBGA
- RS Stock No.:
- 842-642
- Mfr. Part No.:
- AS4C4M32S-6BIN
- Manufacturer:
- Alliance Memory
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR63.96
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR63.96 | - |
| 10 - 49 | MYR62.65 | 2% |
| 50 - 99 | MYR60.75 | 5% |
| 100 + | MYR56.95 | 10% |
*price indicative
- RS Stock No.:
- 842-642
- Mfr. Part No.:
- AS4C4M32S-6BIN
- Manufacturer:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 16MB | |
| Product Type | SDRAM | |
| Organisation | 4M x 32 | |
| Data Bus Width | 32bit | |
| Number of Bits per Word | 32 | |
| Maximum Clock Frequency | 166MHz | |
| Maximum Random Access Time | 5.4ns | |
| Mount Type | Surface Mount | |
| Package Type | TFBGA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 90 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | AS4C4M32S | |
| Maximum Supply Voltage | 3.6V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 3V | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 16MB | ||
Product Type SDRAM | ||
Organisation 4M x 32 | ||
Data Bus Width 32bit | ||
Number of Bits per Word 32 | ||
Maximum Clock Frequency 166MHz | ||
Maximum Random Access Time 5.4ns | ||
Mount Type Surface Mount | ||
Package Type TFBGA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 90 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series AS4C4M32S | ||
Maximum Supply Voltage 3.6V | ||
Automotive Standard No | ||
Minimum Supply Voltage 3V | ||
- COO (Country of Origin):
- TW
The Alliance Memory Synchronous DRAM Solution delivers leading edge memory architecture to enhance system performance in demanding applications.
Fast access time of 5.4 ns enhances data retrieval efficiency
Supports clock rates up to 166 MHz for improved performance
Fully synchronous operation ensures precise timing and control
Features programmable modes for optimal operational flexibility
Related links
- Alliance Memory AS4C2M32S-6BIN SDRAM 8 MB Surface Mount, 90-Pin 32 bit TFBGA
- Alliance Memory AS4C8M16SA-6BIN SDRAM 16 MB Surface Mount, 54-Pin 16 bit TFBGA
- Alliance Memory AS4C16M32MSA-6BIN SDRAM 64 MB Surface Mount, 90-Pin 32 bit FBGA
- Alliance Memory AS4C16M32MD1B-5BIN SDRAM 64 MB Surface Mount, 90-Pin 32 bit FPBGA
- Alliance Memory AS4C16M16SA-6BIN SDRAM 256 MB Surface, 54-Pin 16 bit TFBGA
- Alliance Memory AS4C32M16MSA-6BIN SDRAM 64 MB Surface Mount, 54-Pin 16 bit FBGA
- Alliance Memory AS4C8M16SA-6TCN SDRAM 16 MB Surface Mount, 54-Pin 16 bit TSOP II
- ISSI IS42S32400J-6BLI SDRAM 128 MB Surface Mount, 90-Pin 32 bit BGA
