Micron MT47H32M16NF-25E IT:H SDRAM 512 MB Surface Mount, 84-Pin 16 bit TFBGA
- RS Stock No.:
- 696-927
- Mfr. Part No.:
- MT47H32M16NF-25E IT:H
- Manufacturer:
- Micron
N
Subtotal (1 unit)*
MYR68.62
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 100 unit(s) shipping from 24 December 2026
- Plus 50 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR68.62 |
*price indicative
- RS Stock No.:
- 696-927
- Mfr. Part No.:
- MT47H32M16NF-25E IT:H
- Manufacturer:
- Micron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Micron | |
| Memory Size | 512MB | |
| Product Type | SDRAM | |
| Organisation | 32M x 16 | |
| Data Bus Width | 16bit | |
| Number of Bits per Word | 16 | |
| Maximum Clock Frequency | 400MHz | |
| Mount Type | Surface Mount | |
| Package Type | TFBGA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 84 | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | RoHS | |
| Width | 8mm | |
| Series | MT47H | |
| Length | 12.5mm | |
| Height | 1.2mm | |
| Maximum Supply Voltage | 1.9V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.7V | |
| Select all | ||
|---|---|---|
Brand Micron | ||
Memory Size 512MB | ||
Product Type SDRAM | ||
Organisation 32M x 16 | ||
Data Bus Width 16bit | ||
Number of Bits per Word 16 | ||
Maximum Clock Frequency 400MHz | ||
Mount Type Surface Mount | ||
Package Type TFBGA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 84 | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals RoHS | ||
Width 8mm | ||
Series MT47H | ||
Length 12.5mm | ||
Height 1.2mm | ||
Maximum Supply Voltage 1.9V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.7V | ||
The Micron DDR2 SDRAM chip designed for high-speed memory applications. It features a memory density of 512 Mbit, organized as 32M x 16-bit, and operates at a maximum clock frequency of 400 MHz. This device is suitable for industrial environments, with a Compact 84-pin TFBGA package and reliable performance.
Tin Silver Copper lead finish
Surface mount
RoHS compliant
Related links
- Micron MT47H32M16NF-25E:H SDRAM 512 MB Surface Mount, 84-Pin 16 bit TFBGA
- Micron MT47H64M16NF-25E IT:M SDRAM 1 GB Surface Mount, 84-Pin 16 bit TFBGA
- Micron MT47H64M16NF-25E:M SDRAM 1 GB Surface Mount, 84-Pin 16 bit TFBGA
- Alliance Memory AS4C128M16D2A-25BAN SDRAM 256 MB Surface Mount, 84-Pin 16 bit FBGA
- Micron MT47H128M16RT-25E IT:C SDRAM 2 GB Surface Mount, 84-Pin 16 bit FBGA
- Winbond W9712G6KB25I DDR2 SDRAM 128 MB Surface, 84-Pin 16 bit TFBGA
- Micron MT46V32M16P-5B IT:J SDRAM 512 MB Surface Mount, 66-Pin 16 bit TSOP
- Micron MT46H32M16LFBF-5 IT:C SDRAM 512 MB Surface Mount, 60-Pin 16 bit VFBGA
