Silicon Power 16 GB SDHC microSD, Class 10
- RS Stock No.:
- 283-5984
- Distrelec Article No.:
- 302-39-596
- Mfr. Part No.:
- SP016GBSDHAU1V10
- Manufacturer:
- Silicon Power
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-5984
- Distrelec Article No.:
- 302-39-596
- Mfr. Part No.:
- SP016GBSDHAU1V10
- Manufacturer:
- Silicon Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Power | |
| Product Type | microSD | |
| Memory Size | 16GB | |
| Memory Card Format | SDHC | |
| Series | Elite UHS-I | |
| Speed Class Rating | Class 10 | |
| Adapter Included | No | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Silicon Power | ||
Product Type microSD | ||
Memory Size 16GB | ||
Memory Card Format SDHC | ||
Series Elite UHS-I | ||
Speed Class Rating Class 10 | ||
Adapter Included No | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Silicon Power Elite UHS-I 16GB memory card SDHC Class 10, manufactured offers high-quality image capture and extended full-HD video recording capabilities. With transfer speeds of up to 40/15 MB/s, this Class 10 memory card is ideal for use with SD UHS-1 compatible devices. The blue-coloured card boasts a write speed of 25 MB/s and a read speed of 40 MB/s, making it a reliable choice for photographers and videographers.
Capture high-quality images and stunning 1080p full-HD video
16 GB capacity with SDHC flash memory class
Read speed of 40 MB/s and write speed of 25 MB/s
Operational in temperatures ranging from 0 to 70 °C
Storage temperature of -40 to 85 °C for safe keeping
Gold lead plating for enhanced durability
RoHS sustainability certificates for eco-friendly assurance
Packaged in a blister pack for protection
Related links
- Transcend 2 GB Industrial Grade MicroSD Class 10 UHS I
- Silicon Power 16 GB Industrial Grade microSD Card SD Card
- Silicon Power 8 GB MicroSDHC microSD, Class 10
- Transcend 16 GB SDHC SD Card, Class 10
- Exascend Industrial Grade 16 GB SDHC SD Card, Class 10
- Transcend 16 GB SDHC SD Card Class 10
- Integral Memory 16 GB SDHC SD Card UHS 1 U1
- Silicon Power 16 GB DDR4 Desktop RAM 2400 MHz, SODIMM
