Transcend 16 GB SDHC SD Card, Class 10
- RS Stock No.:
- 187-1627
- Distrelec Article No.:
- 302-49-096
- Mfr. Part No.:
- TS16GSDC300S
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR248.00
FREE delivery for orders over RM 150.00
Limited stock
- Plus 8 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR248.00 |
*price indicative
- RS Stock No.:
- 187-1627
- Distrelec Article No.:
- 302-49-096
- Mfr. Part No.:
- TS16GSDC300S
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 16GB | |
| Product Type | SD Card | |
| Series | 300S | |
| Memory Card Format | SDHC | |
| Speed Class Rating | Class 10 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| NAND Type | TLC | |
| Standards/Approvals | FCC, CE, RoHS, BSMI | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 16GB | ||
Product Type SD Card | ||
Series 300S | ||
Memory Card Format SDHC | ||
Speed Class Rating Class 10 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
NAND Type TLC | ||
Standards/Approvals FCC, CE, RoHS, BSMI | ||
- COO (Country of Origin):
- TW
Transcend 300S Series SD Card, 16GB Capacity, Class 10 Speed Rating - TS16GSDC300S
This SD Card is designed for superior performance and versatility in various digital devices. With a storage capacity of 16GB and supporting SDHC format, it provides ample space for photos, videos, and files in a compact form factor of 32mm x 24mm x 2.1mm. This high-speed SD card operates efficiently across a temperature range of -25°C to +85°C, making it a dependable choice for both casual and professional use.
Features & Benefits
• Class 10 speed rating ensures rapid file transfers
• Read speeds of up to 95 MB/s enhance workflow efficiency
• Write speeds reaching 45 MB/s for uninterrupted data recording
• Temperature-resistant design ensures durability in extreme conditions
• Suitable for photography and high-definition video recording
• Utilises TLC NAND technology for reliable performance
Applications
• Used for capturing high-quality images in digital cameras
• Suitable for recording Full HD and 4K videos
• Ideal for multimedia projects requiring quick data transfer
• Compatible with various camcorders for creative filming
• Effective for data storage in electronics and automation
What is the maximum temperature this card can withstand during operation?
The card is designed to function efficiently within a temperature range of -25°C to +85°C, ensuring reliability in diverse environmental conditions.
How does the speed rating affect my data transfer experience?
A Class 10 rating guarantees efficient data transfer, with read speeds of up to 95 MB/s, significantly reducing the waiting time when moving files between devices.
Can this card be used for professional video recording?
Yes, it meets the requirements for recording high-definition 4K video, making it a suitable choice for professional videographers.
What kind of memory technology does this card employ?
It utilises TLC NAND flash technology, which enhances durability and performance for a wide variety of applications.
How does the capacity impact storage options for my camera?
With 16GB of storage, it allows for a substantial number of photos and Full HD video recordings, reducing the need for frequent data management.
Related links
- Transcend 16 GB SDHC SD Card, Class 10
- Exascend Industrial Grade 16 GB SDHC SD Card, Class 10
- Transcend 16 GB SDHC SD Card Class 10
- Integral Memory 16 GB SDHC SD Card UHS 1 U1
- Transcend 16 GB Industrial Grade SDHC SD Card, Class 10
- Transcend 8 GB SDHC SD Card, Class 10
- Transcend 4 GB SDHC SD Card, Class 10
- Transcend 32 GB SDHC SD Card, Class 10
