Transcend 32 GB MicroSDHC microSD, A1, U1

Subtotal (1 unit)*

MYR380.11

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR380.11

*price indicative

RS Stock No.:
240-5533
Mfr. Part No.:
TS32GUSD430T
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

microSD

Memory Size

32GB

Memory Card Format

MicroSDHC

Series

430T

Speed Class Rating

A1, U1

Industrial Grade

No

Adapter Included

No

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-25°C

NAND Type

3D

Standards/Approvals

CE, FCC, RoHS, UKCA

COO (Country of Origin):
TW

Transcend 430T Series microSD, 32GB Memory Size, A1 Speed Class Rating - TS32GUSD430T


This microSD is a removable flash memory card designed to expand storage for compatible devices and support application performance in mobile environments. It conforms to common regulatory approvals and operates across a broad temperature range, making it suitable for consumer electronics that require compact, solid-state storage and app execution capability.

Features and Benefits:


• 32GB capacity provides ample space for media and data
• A1 and U1 speed classes support app performance and sustained transfer rates
• MicroSDHC format ensures compatibility with devices accepting high-capacity micro cards
• 3D NAND flash improves storage density and endurance
• Approved to CE, FCC, RoHS and UKCA standards for regulatory conformity
• Operates from -25°C to 85°C for extended thermal tolerance

Applications


• Suitable for Android devices requiring expandable storage
• Used with portable cameras and action recorders for media capture
• Ideal for in-vehicle infotainment systems needing stable flash memory
• Can be used for field data logging across wide temperatures
• Used for app storage to improve application responsiveness on mobile platforms

What types of devices will accept this card?


Devices that support the MicroSDHC standard and microSD form factor can use it.

How does the temperature range affect deployment?


The -25°C to 85°C operating span allows use in environments with severe cold or heat without functional interruption.

Is an adapter provided for larger card slots?


No adapter is included with this product.

What does the A1 rating indicate about performance?


The A1 classification specifies capability for Basic app operations and input/output performance suitable for running applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy