Transcend 32 GB MicroSDHC microSD, U1, A1
- RS Stock No.:
- 240-5532
- Mfr. Part No.:
- TS32GUSD420T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR372.33
FREE delivery for orders over RM 150.00
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR372.33 |
*price indicative
- RS Stock No.:
- 240-5532
- Mfr. Part No.:
- TS32GUSD420T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 32GB | |
| Product Type | microSD | |
| Series | 420T | |
| Memory Card Format | MicroSDHC | |
| Speed Class Rating | U1, A1 | |
| Industrial Grade | No | |
| Adapter Included | No | |
| Minimum Operating Temperature | 25°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | TLC | |
| Standards/Approvals | Application Performance Class 1 (A1), UHS-I, SD specification 5.1, RoHS 2.0 | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 32GB | ||
Product Type microSD | ||
Series 420T | ||
Memory Card Format MicroSDHC | ||
Speed Class Rating U1, A1 | ||
Industrial Grade No | ||
Adapter Included No | ||
Minimum Operating Temperature 25°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type TLC | ||
Standards/Approvals Application Performance Class 1 (A1), UHS-I, SD specification 5.1, RoHS 2.0 | ||
- COO (Country of Origin):
- TW
The Transcend 32 GB micro SD card utilizing top-quality 3D NAND Flash and rated to endure 3K P/E cycles. This microSDXC/SDHC 420T memory card combine the advantages of high performance and exceptional endurance at an affordable price, making it ideal for write-intensive applications such as medical devices, surveillance systems, and POS terminals.
Compliant with RoHS 2.0 standards
Compliant with UHS-I
Compliant with Speed Class 10
Compliant with SD specification 5.1
Compliant with Application Performance Class 1 (A1)
Related links
- Transcend 32 GB Industrial Grade MicroSDHC microSD A1
- Transcend 32 GB MicroSDHC microSD A1
- Transcend 32 GB MicroSDHC microSD U1
- Transcend 8 GB Industrial Grade MicroSDHC microSD A1
- Transcend 32 GB MicroSDHC microSD UHS 1 U1
- Transcend 32 GB MicroSDHC microSD, Class 4
- Transcend 32 GB Industrial Grade MicroSDHC microSD, UHS I U1
- Transcend 16 GB MicroSDHC microSD C10
