Transcend 256 GB SDXC SD Card, A1, U1
- RS Stock No.:
- 240-5499
- Mfr. Part No.:
- TS256GSDC420T
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR395.06
FREE delivery for orders over RM 150.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR395.06 |
*price indicative
- RS Stock No.:
- 240-5499
- Mfr. Part No.:
- TS256GSDC420T
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SD Card | |
| Memory Size | 256GB | |
| Memory Card Format | SDXC | |
| Series | SDC420T | |
| Speed Class Rating | A1, U1 | |
| Industrial Grade | No | |
| Adapter Included | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| NAND Type | 3D NAND | |
| Standards/Approvals | Application Performance Class 2 (A2), UHS-I | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SD Card | ||
Memory Size 256GB | ||
Memory Card Format SDXC | ||
Series SDC420T | ||
Speed Class Rating A1, U1 | ||
Industrial Grade No | ||
Adapter Included No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
NAND Type 3D NAND | ||
Standards/Approvals Application Performance Class 2 (A2), UHS-I | ||
- COO (Country of Origin):
- TW
Transcend SDC420T Series SD Card, 256GB Capacity, A1 Speed Class Rating - TS256GSDC420T
This SD card offers a substantial 256GB capacity, designed to cater to high-performance applications. With dimensions of 24mm x 32mm x 2.1mm, it utilises advanced 3D NAND flash technology to deliver exceptional reliability and endurance. Its robust temperature range of -25 to +85°C makes it suitable for various environments.
Features & Benefits
• Endures up to 3K P/E cycles for long-lasting use
• Compliant with UHS-I for faster data transfer rates
• Delivers read speeds of up to 100MB/s for efficient access
• Supports V10 video speed for smooth video recording
• Compatible with A1 speed class for enhanced app performance
• Optimised for portable devices with SD card slots
Applications
• Ideal for use in POS terminals
• Suitable for high-resolution photography tasks
• Effective for video recording in portable devices
• Utilised in automation equipment requiring reliable data storage
How does this card handle extreme temperatures?
The card operates effectively in temperatures ranging from -25°C to +85°C, making it reliable in varied environments, perfect for both indoor and outdoor applications.
What kind of device compatibility should I expect?
This card meets SD specification 6.1 and is fully compatible with devices supporting both SD and SDXC formats, ensuring versatility across numerous platforms.
What is the significance of its endurance rating?
With a guarantee of 3K program/erase cycles, the card is built for high-endurance requirements, making it suitable for continuous read/write operations without degradation.
Can this card support multiple applications simultaneously?
Yes, its A1 and V10 ratings indicate that it can efficiently handle apps while concurrently recording video or processing large files.
Related links
- Transcend 256 GB SDXC SD Card, Class 10
- Verbatim 256 GB SDXC SD Card UHS 1 U1
- Exascend 256 GB SDXC SD Card, Class 10
- Exascend 256 GB SDXC SD Card, UHS 1
- Lexar 256 GB SDXC SD Card Class 10
- Integral Memory 256 GB SDXC SD Card UHS 1 U3
- Kingston 256 GB SDXC SD Card UHS-II, U3
- Kingston 256 GB SDXC SD Card Class 10
