Transcend 256 GB SDXC SD Card, Class 10
- RS Stock No.:
- 187-1630
- Distrelec Article No.:
- 302-49-167
- Mfr. Part No.:
- TS256GSDC300S
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR1,334.44
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,334.44 |
*price indicative
- RS Stock No.:
- 187-1630
- Distrelec Article No.:
- 302-49-167
- Mfr. Part No.:
- TS256GSDC300S
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 256GB | |
| Product Type | SD Card | |
| Series | 300S | |
| Memory Card Format | SDXC | |
| Speed Class Rating | Class 10 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | TLC | |
| Standards/Approvals | BSMI, RoHS, FCC, CE | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 256GB | ||
Product Type SD Card | ||
Series 300S | ||
Memory Card Format SDXC | ||
Speed Class Rating Class 10 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type TLC | ||
Standards/Approvals BSMI, RoHS, FCC, CE | ||
- COO (Country of Origin):
- TW
Transcend 300S Series SD Card, 256GB Capacity, Class 10 Speed Rating - TS256GSDC300S
This SD card is designed for high-performance use in digital cameras and camcorders. The Transcend SDXC memory card offers a generous capacity of 256GB, ensuring you have ample storage to capture and transport your media. Its durable construction includes a temperature tolerance range of -25°C to +85°C, making it suitable for various environmental conditions.
Features & Benefits
• Class 10 rating ensures high-speed data transfer
• Read speeds reach up to 95 MB/s for efficient file access
• Write speeds of up to 45 MB/s support smooth video recording
• Compliant with UHS Speed Class 3, guaranteeing fast performance
• TLC NAND memory enhances durability and reliability
• Designed for uninterrupted 4K video recording
Applications
• Suitable for professional photography in diverse conditions
• Ideal for video recording with UHS video-capable devices
• Utilised in digital cameras for everyday life documentation
• Effective storage for Full HD content collection
What advantages does this memory card offer for video shooting?
It supports UHS Video Speed Class 30 standards, allowing for seamless 4K video capture without interruptions, thus catering to demanding video applications.
Can it withstand extreme temperature conditions during use?
Yes, it operates effectively in temperatures ranging from -25°C to +85°C, making it a reliable storage solution in various environmental conditions.
How does the storage capacity impact my workflow?
With a capacity of 256GB, it allows for thousands of photos and hours of HD video, reducing the need for frequent card changes during shoots.
Are there any data recovery options available if files are accidentally deleted?
Yes, the card is compatible with RecoveRx software, providing a way to recover erased files such as photos and videos.
What design features help ensure the cards durability?
The card uses TLC NAND flash technology, which enhances its resilience and reliability, aiming to meet the needs of users in rigorous environments.
Related links
- Exascend 256 GB SDXC SD Card, Class 10
- Integral Memory 256 GB SDXC SD Card UHS 1 U3
- Verbatim 256 GB SDXC SD Card UHS 1 U1
- Kingston 256 GB SDXC SD Card UHS-II, U3
- Transcend 128 GB SDXC SD Card, Class 10
- Transcend 64 GB SDXC SD Card UHS I U3, UHS I U1
- Kingston 64 GB SDXC SD Card UHS-I
- Exascend 128 GB SDXC SD Card, Class 10
