ATP 128 GB Industrial Grade SD SD Card, 10
- RS Stock No.:
- 194-7449
- Mfr. Part No.:
- AF128GSD4-BBBIM
- Manufacturer:
- ATP
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 194-7449
- Mfr. Part No.:
- AF128GSD4-BBBIM
- Manufacturer:
- ATP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATP | |
| Product Type | SD Card | |
| Memory Size | 128GB | |
| Memory Card Format | SD | |
| Series | S600Si | |
| Speed Class Rating | 10 | |
| Industrial Grade | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | -40°C | |
| NAND Type | 3D TLC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ATP | ||
Product Type SD Card | ||
Memory Size 128GB | ||
Memory Card Format SD | ||
Series S600Si | ||
Speed Class Rating 10 | ||
Industrial Grade Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature -40°C | ||
NAND Type 3D TLC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
ATP SD cards are the ideal storage format for industrial and automotive applications as they can be conveniently inserted into and easily removed from small host devices for convenient data transfer and storage expansion. Made to perform dependably under rigorous conditions, ATP SD cards are designed with extensive longevity, which is typically required in industrial applications such as automation, networking, health care and more.
SD Life Monitor
Advanced Wear Leveling
SiP (System in Package)
AutoRefresh technology
Dynamic Data Refresh
Power failure protection
Industrial temperature
Joint Validation
Related links
- ATP 128 GB Industrial Grade SD SD Card, UHS-I
- ATP 32 GB Industrial Grade SD SD Card, 10
- Lexar 128 GB Industrial Grade SDHC SD Card, Class 10
- Transcend 128 GB Industrial Grade SD SD Card
- Transcend 4 GB Industrial Grade SD SD Card, Class 10
- InnoDisk 256 GB Industrial Grade SD SD Card Class 10
- InnoDisk 64 GB Industrial Grade SD SD Card UHS 3
- ATP 16 GB Industrial Grade SDHC SD Card Class 10, U3
