Transcend 4 GB Industrial Grade SD SD Card, Class 10
- RS Stock No.:
- 245-0067
- Mfr. Part No.:
- TS4GSDC220I
- Manufacturer:
- Transcend
Subtotal (1 unit)*
MYR979.87
FREE delivery for orders over RM 150.00
In Stock
- 21 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR979.87 |
*price indicative
- RS Stock No.:
- 245-0067
- Mfr. Part No.:
- TS4GSDC220I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Memory Size | 4GB | |
| Product Type | SD Card | |
| Memory Card Format | SD | |
| Series | SDC220I | |
| Speed Class Rating | Class 10 | |
| Industrial Grade | Yes | |
| Adapter Included | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | SuperMLC | |
| Standards/Approvals | UKCA, RoHS, FCC, CE | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Memory Size 4GB | ||
Product Type SD Card | ||
Memory Card Format SD | ||
Series SDC220I | ||
Speed Class Rating Class 10 | ||
Industrial Grade Yes | ||
Adapter Included No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type SuperMLC | ||
Standards/Approvals UKCA, RoHS, FCC, CE | ||
- COO (Country of Origin):
- TW
Transcend SDC220I Series SD Card, 4GB Capacity, Class 10 Speed - TS4GSDC220I
This SD card is designed for reliable storage in demanding environments. With a capacity of 4GB, it supports data-intensive applications while ensuring durability. The dimensions of this SD card are 24mm x 32mm x 2.1mm, making it a portable solution for various devices. Its robust features are ideal for automation, electronics, and mechanical applications.
Features & Benefits
• Fast read speed of up to 22 MB/s enhances data access
• Write speed reaches 20 MB/s for efficient data storage
• Wide operating temperature range from -40°C to 85°C ensures reliability
• Integrated Wear-Levelling extends lifespan through even usage
• Compatible with Transcend Scope Pro for enhanced monitoring
• SuperMLC NAND flash offers high performance at a cost-effective price
Applications
• Used for data storage in POS terminals
• Utilised in medical devices requiring dependable memory
• Ideal for portable devices with SD card slots
• Suitable for industrial in harsh environments
• Effective in automation systems needing high endurance memory
What types of monitoring features does this card support?
It supports the S.M.A.R.T. function, allowing for health monitoring and storage analysis, which ensures optimal performance and reliability over time.
How does the temperature range affect its performance?
The operational temperature range between -40°C and 85°C allows it to function reliably in extreme conditions, making it suitable for various industrial applications.
What kind of applications can the wear-levelling feature benefit?
Wear-levelling is particularly beneficial for applications requiring frequent read/write operations, as it helps prevent premature wear and extends the lifespan of the card.
Related links
- InnoDisk 4 GB Industrial Grade SD SD Card, Class 10
- InnoDisk 4 GB Industrial Grade SDHC SD Card, Class 10
- ATP 4 GB Industrial Grade SDHC SD Card UHS 1 U1
- 4D Systems 4 GB Industrial Grade MicroSD SD Card, Class 10
- InnoDisk 2 GB Industrial Grade SD SD Card, Class 10
- InnoDisk 1 GB Industrial Grade SD SD Card, Class 10
- InnoDisk 64 GB Industrial Grade SD SD Card UHS 3
- Transcend 8 GB Industrial Grade SDHC SD Card, Class 10
