Transcend 128 GB SD SD Card, Class 10
- RS Stock No.:
- 187-1629
- Distrelec Article No.:
- 302-49-074
- Mfr. Part No.:
- TS128GSDC300S
- Manufacturer:
- Transcend
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 187-1629
- Distrelec Article No.:
- 302-49-074
- Mfr. Part No.:
- TS128GSDC300S
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Product Type | SD Card | |
| Memory Size | 128GB | |
| Memory Card Format | SD | |
| Series | 300S | |
| Speed Class Rating | Class 10 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| NAND Type | TLC | |
| Standards/Approvals | RoHS, FCC, BSMI, CE | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
Product Type SD Card | ||
Memory Size 128GB | ||
Memory Card Format SD | ||
Series 300S | ||
Speed Class Rating Class 10 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
NAND Type TLC | ||
Standards/Approvals RoHS, FCC, BSMI, CE | ||
- COO (Country of Origin):
- TW
Transcend 300S Series SD Card, 128GB Capacity, Class 10 Speed - TS128GSDC300S
This SD card is designed for high-performance applications in digital photography and videography. The Transcend 300S SD card provides a storage capacity of 128GB with an impressive Class 10 speed rating, facilitating seamless recording of Full HD videos and high-resolution images. Measuring 32mm x 24mm x 2.1mm, it offers a compact solution for various devices.
Features & Benefits
• UHS-I U3 compliance enables rapid read speeds of up to 95 MB/s
• Write speeds of up to 45 MB/s ensure efficient data transfer
• Suitable for 4K video capture, delivering smooth playback
• Temperature range of -25 °C to +85 °C ensures durability
• Built with TLC NAND storage for enhanced reliability
• Lightweight design at just 2 g for easy portability
Applications
• Ideal for digital cameras capturing daily moments
• Suitable for use in camcorders during events and activities
• A reliable choice for storing large volumes of media files
• For outdoor photography in varying temperature conditions
• Utilised in electronics projects requiring high-capacity data storage
What type of file formats can be efficiently stored on this card?
This card supports various formats, including JPEG, RAW images, and MP4 for video, making it versatile for photography and videography. It seamlessly accommodates daily uploads of images and videos without compromising performance.
How does this card handle temperature changes?
Designed to operate in extreme temperatures ranging from -25 °C to +85 °C, it offers durability for outdoor use and harsh environments, ensuring that your data remains safe under varying conditions.
Can this card be used for high-resolution video recordings?
Yes, it is compliant with UHS Video Speed Class 30 (V30), making it suitable for 4K video recordings, thus allowing you to capture high-definition moments without interruptions.
What makes the storage technology of this card advantageous?
Utilising TLC NAND storage, this card provides a stable and efficient data storage solution, ensuring longevity and reliability for everyday use, particularly in demanding applications.
How many photos or videos can it hold approximately?
With 128GB of storage, this card can accommodate thousands of photos and several hours of video recordings, allowing for extensive media storage for various applications.
Related links
- KIOXIA 128 GB SD SD Card, Class 10
- Transcend 128 GB SDXC SD Card, Class 10
- Transcend Industrial Grade 8 GB SD SD Card, Class 10
- Transcend 2 GB SD SD Card, Class 10 UHS I
- Transcend 4 GB SD SD Card, Class 10
- Transcend 4 GB Industrial Grade SD SD Card, Class 10
- KIOXIA 16 GB SD SD Card, Class 10
- ATP Industrial Grade 16 GB SD SD Card UHS 1
