KIOXIA 512 GB MicroSD Micro SD Card, U3, U3 (V30
- RS Stock No.:
- 841-815
- Mfr. Part No.:
- LMEX2L512GG2
- Manufacturer:
- KIOXIA
N
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 841-815
- Mfr. Part No.:
- LMEX2L512GG2
- Manufacturer:
- KIOXIA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIOXIA | |
| Memory Size | 512GB | |
| Product Type | Micro SD Card | |
| Memory Card Format | MicroSD | |
| Speed Class Rating | U3, U3 (V30 | |
| Industrial Grade | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KIOXIA | ||
Memory Size 512GB | ||
Product Type Micro SD Card | ||
Memory Card Format MicroSD | ||
Speed Class Rating U3, U3 (V30 | ||
Industrial Grade No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The KIOXIA SD Card designed for demanding applications, providing exceptional data transfer rates and reliable operation tailored for both personal and professional use.
Designed with cutting-edge NAND flash technology for enhanced durability
Rapid data transfer speeds improve efficiency in data handling
Low power consumption ensures energy efficiency during operations
Compact form factor allows for flexible integration in various devices
Related links
- KIOXIA 512 GB MicroSD Micro SD Card U3 (V30
- KIOXIA 128 GB MicroSD Micro SD Card U3 (V30
- KIOXIA 64 GB MicroSD Micro SD Card U3 (V30
- KIOXIA 256 GB MicroSD Micro SD Card U3 (V30
- Micron Industrial Grade 512 GB MicroSD Up to 100 Mb/s
- Silicon Power 512 GB Industrial Grade microSD Card SD Card Class 10
- Transcend 64 GB MicroSDXC Micro SD Card U3, V30
- MOXA 8 GB MicroSD Micro SD Card
