Transcend 64 GB MicroSDXC Micro SD Card, A2, U3, V30
- RS Stock No.:
- 240-5595
- Mfr. Part No.:
- TS64GUSD450I
- Manufacturer:
- Transcend
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 240-5595
- Mfr. Part No.:
- TS64GUSD450I
- Manufacturer:
- Transcend
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Transcend | |
| Select all | ||
|---|---|---|
Brand Transcend | ||
- COO (Country of Origin):
- TW
The Transcend 64 GB micro SD card utilizing top-quality 3D NAND Flash and rated to endure 3K P/E cycles. This microSDXC 450I memory card combine the advantages of high performance and exceptional endurance at an affordable price, offering wide temperature tolerance (-40°C to 85°C) for industrial use. The built-in LDPC ECC function guarantees enhanced reliability, making it ideal for write-intensive applications such as medical devices, surveillance systems, and POS terminals.
Compliant with UHS-I
Compliant with Video Speed Class 30 (V30)
Compliant with Application Performance Class 2 (A2)
Supports Transcend Scope Pro software
Compliant with Video Speed Class 30 (V30)
Compliant with Application Performance Class 2 (A2)
Supports Transcend Scope Pro software
Related links
- Kingston 64 GB MicroSDXC Micro SD Card Class 10 UHS-I
- Kingston 64 GB MicroSDXC Micro SD Card U3 A2
- Samsung 128 GB MicroSDXC A2, U3
- Kingston 128 GB MicroSDXC Micro SD Card Class 10 U3
- Exascend 64 GB MicroSDXC Micro SD Card, Class 10
- Kingston 512 GB MicroSDXC Micro SD Card UHS-I Class 10
- Kingston 256 GB MicroSDXC Micro SD Card A2 UHS-I
- Kingston 64 GB MicroSDXC Micro SD Card UHS-I
