RS PRO Hexagon Screwdriver, 2 mm Tip, 50 mm Blade
- RS Stock No.:
- 864-0849
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 864-0849
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- Wiha Screwdriver 50 mm Blade, 150mm Overall
- CK Screwdriver 50 mm Blade, 147mm Overall
- Wera Hexagon Screwdriver 100 mm Blade, 170mm Overall
- Facom Hexagon Screwdriver 75 mm Blade, 169mm Overall
- BETA Hexagon Screwdriver 100 mm Blade, 196mm Overall
- Bondhus Hexagon Screwdriver, 2 mm Tip
- Wera Hexagon Screwdriver 145mm Overall
- SAM Hexagon Screwdriver 131.6mm Overall

