RS PRO Pozidriv Screwdriver, PZ1 Tip, 250 mm Blade, 343 mm Overall
- RS Stock No.:
- 459-4284
- Manufacturer:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 459-4284
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Standards
BS2599
Related links
- Stanley Pozidriv Screwdriver 250 mm Blade
- Facom Pozidriv Screwdriver 250 mm Blade, 359mm Overall
- RS PRO Pozidriv Screwdriver 75 mm Blade, 164mm Overall
- RS PRO Pozidriv Screwdriver 350 mm Blade
- RS PRO Pozidriv Screwdriver 80 mm Blade, 180mm Overall
- RS PRO Pozidriv Screwdriver 300 mm Blade, 410mm Overall
- Teng Tools Screwdriver 250 mm Blade, 358mm Overall
- CK Screwdriver 250 mm Blade, 350mm Overall

