Wiha Screwdriver, 40 mm Blade
- RS Stock No.:
- 288-1862
- Mfr. Part No.:
- 42388
- Manufacturer:
- Wiha
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR33.36
- RS Stock No.:
- 288-1862
- Mfr. Part No.:
- 42388
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Blade Length | 40mm | |
| Blade Material | Steel | |
| Grip Style | Rotating Grip | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Blade Length 40mm | ||
Blade Material Steel | ||
Grip Style Rotating Grip | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The screw driver is an essential component for any electronic project. With a wide range of applications and reliable performance, The product is a must-have for professionals and hobbyists alike.
Optimal balance handle size for precision and control
Extra long rotating cap for optimal guidance
Slim handle with softgrip zone for increased precision
Practical plastic holder for hanging or placing on workbench
Related links
- Wiha Screwdriver 140mm Overall
- Wiha Screwdriver, 40 mm Blade
- Wiha Screwdriver 134mm Overall
- Wiha Standard Screwdriver 40 mm Blade, 140mm Overall
- RS PRO Precision Screwdriver, 40 mm Blade VDE/1000V Approved
- Wiha Standard Screwdriver 40 mm Blade, 140mm Overall
- Wiha Standard Screwdriver 40 mm Blade VDE/1000V Approved, 134mm Overall
- Wiha Standard Screwdriver 40 mm Blade VDE/1000V Approved, 134mm Overall

