Wiha Screwdriver, 4 mm Tip, 80 mm Blade, 191mm Overall
- RS Stock No.:
- 288-1829
- Mfr. Part No.:
- 27144
- Manufacturer:
- Wiha
Subtotal (1 unit)*
MYR74.74
FREE delivery for orders over RM 150.00
Being discontinued
- Final 24 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR74.74 |
*price indicative
- RS Stock No.:
- 288-1829
- Mfr. Part No.:
- 27144
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver | |
| Tip Size | 4 mm | |
| Blade Length | 80mm | |
| Overall Length | 191mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver | ||
Tip Size 4 mm | ||
Blade Length 80mm | ||
Overall Length 191mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The TORX Screwdriver in size T10 80 is designed for working on electrostatically sensitive components. With a dissipative handle and Wiha ChromTop finish, it ensures precision and safety in delicate electronic work.
Made of static dissipative material, surface resistance 1 mOhm - 1 gOhm for ESD-safe handling
High-quality chrome-vanadium-molybdenum steel blade, through hardened and chrome-plated for durability
Ergonomic Wiha SoftFinish multi-component handle with ro
Related links
- Wiha Screwdriver 80 mm Blade, 191mm Overall
- Wiha Screwdriver 80 mm Blade, 191mm Overall
- Wiha Philips Screwdriver 80 mm Blade, 191mm Overall
- Wiha Standard Screwdriver 80 mm Blade, 191mm Overall
- Wiha Pozidriv Screwdriver 80 mm Blade, 191mm Overall
- Wiha Screwdriver 100 mm Blade, 211mm Overall
- Wiha Screwdriver 25 mm Blade, 81mm Overall
- Wiha Screwdriver 100 mm Blade VDE/1000V Approved, 211mm Overall
