CK Screwdriver, 200 mm Blade, 320mm Overall

Subtotal (1 unit)*

MYR116.77

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR116.77

*price indicative

RS Stock No.:
275-5417
Distrelec Article No.:
301-79-058
Mfr. Part No.:
T4811 08
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Thickness

1.6mm

VDE/1000V Approved

No

Tip Width

10 mm

Blade Length

200mm

Overall Length

320mm

Handle Material

Acetate

Blade Material

Vanadium Steel

Grip Style

Large Square Shape Handle

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK HD classic strike through screwdriver has shatter resistant acetate handle. It has large square shape handle design for maximum torque and handle injection moulded directly to blade giving the ultimate bond for increased reliability and durability.

Drop forged blades from chrome vanadium steel

Precision machined tip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy