Bahco Screwdriver, 100 mm Blade VDE/1000V Approved, 222mm Overall
- RS Stock No.:
- 270-2439
- Mfr. Part No.:
- BE-8040SL
- Manufacturer:
- Bahco
Subtotal (1 unit)*
MYR55.91
FREE delivery for orders over RM 150.00
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR55.91 |
*price indicative
- RS Stock No.:
- 270-2439
- Mfr. Part No.:
- BE-8040SL
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Insulated | |
| Product Type | Screwdriver | |
| Tip Thickness | 800μm | |
| VDE/1000V Approved | Yes | |
| Tip Width | 4 mm | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 222mm | |
| Handle Material | 3 Component | |
| Blade Material | Alloy Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | GS, VDE, IEC 60900, SUM | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Insulated | ||
Product Type Screwdriver | ||
Tip Thickness 800μm | ||
VDE/1000V Approved Yes | ||
Tip Width 4 mm | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 222mm | ||
Handle Material 3 Component | ||
Blade Material Alloy Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals GS, VDE, IEC 60900, SUM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco ERGO slim VDE insulated slotted screwdrivers with 3-component handle 0.5 mm-1.2 mm.
Flat face to prevent it from rolling
Integrated hanging hole
Related links
- Bahco Screwdriver 222mm Overall
- Bahco Screwdriver 100 mm Blade VDE/1000V Approved, 222mm Overall
- Bahco Slotted Screwdriver 222mm Overall
- Bahco Screwdriver 100 mm Blade VDE/1000V Approved, 222mm Overall
- Bahco Screwdriver 100 mm Blade VDE/1000V Approved, 222mm Overall
- Bahco Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 222mm Overall
- Bahco Philips Screwdriver 100 mm Blade VDE/1000V Approved, 222mm Overall
- Bahco Standard Screwdriver 100 mm Blade VDE/1000V Approved, 222mm Overall
