Wera Standard, 0.8 mm Blade

Subtotal (1 unit)*

MYR45.63

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR45.63

*price indicative

RS Stock No.:
266-6496
Mfr. Part No.:
05100043001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Screwdriver Type

Standard

Product Type

Screwdriver

Tip Thickness

0.8mm

Blade Length

0.8mm

Tip Width

4 mm

Grip Style

Multi-Component Kraftform Plus Handle

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

335 SB Slotted screwdriver, 0.8 x 4 x 100 mm


The Premium Kraftform Plus screwdriver with electrician's blade. Multi-component Kraftform Plus handle for comfortable ergonomic screw driving, which avoids blisters and calluses. Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. The tips of Wera Laser tip screwdrivers are microscopically roughened with laser beams. This rough surface "bites" into the screw head and unintentional slipping is a thing of the past. "take it easy" tool finder with color coding by profile and size stamping - for quick and easy identification of the required tool. The hexagon anti-roll protection avoids bits from rolling away annoyingly at the workplace.

Slotted screwdriver -electrician's blade

Smooth hard zones for high speed turning, soft grip zones for high torque transfer

Take it easy tool finder color coding according to profile and size

Hexagonal anti-roll feature against rolling away

Laser tip tips

Application:


Slotted screws Blade Round Design Chrome-plated, Laser tip Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (yellow = slotted) and size stamp.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy