Bahco Slotted Screwdriver, 100 mm Blade VDE/1000V Approved, 195mm Overall
- RS Stock No.:
- 124-6315
- Mfr. Part No.:
- B196.030.100
- Manufacturer:
- Bahco
Subtotal (1 unit)*
MYR51.93
FREE delivery for orders over RM 150.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR51.93 |
*price indicative
- RS Stock No.:
- 124-6315
- Mfr. Part No.:
- B196.030.100
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard | |
| Product Type | Slotted Screwdriver | |
| Tip Thickness | 500μm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Tip Width | 3 mm | |
| Overall Length | 195mm | |
| Blade Material | Alloy Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard | ||
Product Type Slotted Screwdriver | ||
Tip Thickness 500μm | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Tip Width 3 mm | ||
Overall Length 195mm | ||
Blade Material Alloy Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Insulated Slotted Screwdrivers
Bahco insulated slotted screwdrivers for work on live equipment up to 1000 V.
Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip
Related links
- Bahco Slotted Screwdriver 195mm Overall
- CK Insulated Screwdriver 195mm Overall
- CK Screwdriver 100 mm Blade VDE/1000V Approved, 195mm Overall
- CK Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 195mm Overall
- Bahco Slotted Screwdriver 203 Overall
- Bahco Slotted Screwdriver 222mm Overall
- Bahco Slotted Screwdriver 317mm Overall
- Bahco Slotted Screwdriver 247mm Overall
