Bahco Stubby Screwdriver, 25 mm Blade, 85mm Overall
- RS Stock No.:
- 124-6309
- Mfr. Part No.:
- B195.040.025
- Manufacturer:
- Bahco
Subtotal (1 unit)*
MYR38.19
FREE delivery for orders over RM 150.00
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR38.19 |
*price indicative
- RS Stock No.:
- 124-6309
- Mfr. Part No.:
- B195.040.025
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Stubby Screwdriver | |
| Screwdriver Type | Stubby | |
| Blade Length | 25mm | |
| Tip Width | 4 x 0.8 mm | |
| Overall Length | 85mm | |
| Blade Material | Alloy Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Stubby Screwdriver | ||
Screwdriver Type Stubby | ||
Blade Length 25mm | ||
Tip Width 4 x 0.8 mm | ||
Overall Length 85mm | ||
Blade Material Alloy Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Screwdrivers - Stubby
Bahco stubby Phillips screwdrivers with a chrome plated steel alloy blade for working in confined spaces.
Two component handle with hanging hole
Black finish tip for higher accuracy
Handle marking for quick identification of the tip
Related links
- Bahco Stubby Screwdriver 25 mm Blade, 85mm Overall
- RS PRO Stubby Screwdriver 85mm Overall
- RS PRO Stubby Screwdriver 25 mm Blade, 85mm Overall
- RS PRO Stubby Screwdriver 25 mm Blade, 85mm Overall
- RS PRO Stubby Screwdriver 25 mm Blade, 85mm Overall
- RS PRO Stubby Screwdriver 25 mm Blade, 85mm Overall
- CK Screwdriver 85mm Overall
- Bahco Stubby Screwdriver 83mm Overall
