Bahco Screwdriver, 2 Tip, 125 mm Blade, 230mm Overall
- RS Stock No.:
- 124-6249
- Mfr. Part No.:
- B144.002.125
- Manufacturer:
- Bahco
Subtotal (1 unit)*
MYR67.28
FREE delivery for orders over RM 150.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR67.28 |
*price indicative
- RS Stock No.:
- 124-6249
- Mfr. Part No.:
- B144.002.125
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | 2 | |
| VDE/1000V Approved | No | |
| Blade Length | 125mm | |
| Overall Length | 230mm | |
| Handle Material | Rubber | |
| Blade Material | Alloy Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size 2 | ||
VDE/1000V Approved No | ||
Blade Length 125mm | ||
Overall Length 230mm | ||
Handle Material Rubber | ||
Blade Material Alloy Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Standard Screwdriver, 125mm Blade Length, #2 Tip size - B144.002.125
This standard screwdriver is designed specifically for square head screws, featuring a 125mm blade for exceptional reach and torque. Crafted from high-performance alloy steel, the screwdriver boasts a chrome finish for enhanced corrosion resistance and longevity. With an overall length of 230mm, it delivers the ideal combination of strength and usability, making it an essential tool in any professional's toolkit.
Features & Benefits
• Square tip design ensures a secure fit on fasteners
• Black oxide tip enhances accuracy during use
• Rubber handle provides a comfortable, slip-resistant grip
• Two-component design optimises torque transfer
• Permanent tip markings allow for quick identification
• Chrome plated blade protects against wear and corrosion
Applications
• Used for fastening and loosening square head screws
• Ideal for in the electrical and mechanical industries
• Efficient for maintenance tasks in automation and electronics
What benefits does the rubber handle provide during use?
The rubber handle ensures a secure and comfortable grip, reducing hand fatigue during prolonged use and allowing for better torque transfer.
How does the black oxide tip improve the screwdriver's performance?
The black oxide tip enhances the screwdriver's gripping power on square head screws, which helps to prevent slippage and provide a more accurate application of force.
What makes the chrome finish beneficial for the screwdriver's longevity?
The chrome finish offers excellent protection against corrosion, ensuring that the screwdriver maintains its performance and appearance even in challenging environments.
In what situations would the permanent markings on the handle be useful?
Permanent markings make it easier to identify the screwdriver's tip size quickly, which is particularly beneficial in busy work environments or whilst working on diverse projects.
Related links
- SAM Screwdriver 125 mm Blade, 230mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 125 mm Blade, 230mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 230mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 230mm Overall
- Wiha Insulated Screwdriver 125 mm Blade VDE/1000V Approved, 243mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 230mm Overall
- SAM Hexagon Nut Driver 125 mm Blade, 230mm Overall
- RS PRO Standard Torx & Torx Plus Screwdriver 125 mm Blade, 235mm Overall
