Wera Tri Wing, T5 Tip, 100 mm Blade, 198 mm Overall
- RS Stock No.:
- 123-0838
- Mfr. Part No.:
- 028126
- Manufacturer:
- Wera
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 123-0838
- Mfr. Part No.:
- 028126
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Select all | ||
|---|---|---|
Brand Wera | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
375 TRI-WING® screwdriver for TRI-WING® screws
High quality Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The Wera Black Point tip offers optimised corrosion protection and an exact fit. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Handle markings for simplified finding and sorting of the tool.
Screwdriver for TRI-WING® screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Multi-component Kraftform handle for fast and ergonomic screwdriving
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
The Wera Black Point tip offers an exact fit and optimum corrosion protection
375 TRI-WING® screwdriver for TRI-WING® screws, 5 x 100 mm
Related links
- Wera Tri Wing 80 mm Blade, 178 mm Overall
- Wera Tri-Wing Screwdriver Bit TW5 Tip 25mm Overall
- Wera Tri-Wing Screwdriver Bit 89 mm Tip 89mm Overall
- Wera Tri-Wing Screwdriver Bit Hex Drive 2-Piece, 89mm Overall
- Wera Tri-Wing Screwdriver Bit TW7 Tip 35mm Overall
- Wera Tri-Wing Screwdriver Bit TW1 Tip 89mm Overall
- Wera Tri-Wing Screwdriver Bit 89 mm Tip 89mm Overall
- Wera Tri-Wing Screwdriver Bit TW2 Tip, Hex Drive 1-Piece
