RS PRO Philips Screwdriver, PH1 Tip, 80 mm Blade, 180mm Overall
- RS Stock No.:
- 842-667
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR29.06
FREE delivery for orders over RM 150.00
In Stock
- 144 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR29.06 |
*price indicative
- RS Stock No.:
- 842-667
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Phillips | |
| Product Type | Philips Screwdriver | |
| Tip Size | PH1 | |
| VDE/1000V Approved | No | |
| Blade Length | 80mm | |
| Insulation | Uninsulated | |
| Overall Length | 180mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Molybdenum Steel | |
| Grip Style | Soft | |
| Height Safe | Yes | |
| Standards/Approvals | DIN ISO 8764-1 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Phillips | ||
Product Type Philips Screwdriver | ||
Tip Size PH1 | ||
VDE/1000V Approved No | ||
Blade Length 80mm | ||
Insulation Uninsulated | ||
Overall Length 180mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Molybdenum Steel | ||
Grip Style Soft | ||
Height Safe Yes | ||
Standards/Approvals DIN ISO 8764-1 | ||
Non-Sparking No | ||
- COO (Country of Origin):
- TR
RS PRO PH1 Philips Screwdriver 80 mm Blade
The RS PRO PH1 Philips Screwdriver is designed for precision and durability in professional applications. Featuring a robust 80 mm blade MADE from chrome vanadium molybdenum steel, this screwdriver is Ideal for tasks requiring a reliable and efficient tool. Its bi-material handle ensures a comfortable grip, enhancing user control and reducing fatigue.
Features and Benefits
Blade Material: Chrome vanadium molybdenum steel for enhanced strength and durability
Blade Finish: Matte chrome finish for corrosion resistance
Grip Style: Soft bi-material handle for improved comfort and control
Tip Thickness: 5 mm for precise fit and reduced cam-out
Hex Bolster: Provides additional torque when used with a wrench
Metal Striking Cap: Allows for hammering without damaging the handle
Overall Length: 180 mm for extended reach
Blade Finish: Matte chrome finish for corrosion resistance
Grip Style: Soft bi-material handle for improved comfort and control
Tip Thickness: 5 mm for precise fit and reduced cam-out
Hex Bolster: Provides additional torque when used with a wrench
Metal Striking Cap: Allows for hammering without damaging the handle
Overall Length: 180 mm for extended reach
Applications
Electronics assembly
Mechanical repair
General maintenance
Mechanical repair
General maintenance
Additional Information
Standards: Complies with DIN ISO 8764-1
Quantity Per Package: 12 per box
Not ESD Safe: Suitable for non-sensitive environments
Uninsulated: Not suitable for live electrical work
Height Safe: Designed for safe use at heights
Quantity Per Package: 12 per box
Not ESD Safe: Suitable for non-sensitive environments
Uninsulated: Not suitable for live electrical work
Height Safe: Designed for safe use at heights
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Philips Screwdriver 100 mm Blade, 180mm Overall
- RS PRO Philips Screwdriver 80 mm Blade, 170mm Overall
- Wiha Screwdriver 80 mm Blade, 180mm Overall
- BETA Philips Screwdriver 80 mm Blade, 189mm Overall
- Wiha Philips Screwdriver 80 mm Blade, 191mm Overall
- Ega-Master Philips Screwdriver 80 mm Blade, 155mm Overall
- Wera Philips Screwdriver 80 mm Blade, 178mm Overall
- Bahco Philips Screwdriver 80 mm Blade VDE/1000V Approved, 202mm Overall

