RS PRO Slotted Screwdriver, 100 mm Blade, 200mm Overall
- RS Stock No.:
- 842-661
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR30.62
FREE delivery for orders over RM 150.00
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR30.62 |
*price indicative
- RS Stock No.:
- 842-661
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Thickness | 800μm | |
| VDE/1000V Approved | No | |
| Tip Width | 4.5 mm | |
| Insulation | Uninsulated | |
| Blade Length | 100mm | |
| Overall Length | 200mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Molybdenum Steel | |
| Grip Style | Soft | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Thickness 800μm | ||
VDE/1000V Approved No | ||
Tip Width 4.5 mm | ||
Insulation Uninsulated | ||
Blade Length 100mm | ||
Overall Length 200mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Molybdenum Steel | ||
Grip Style Soft | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 2380-1 | ||
- COO (Country of Origin):
- TR
RS PRO 100 mm Slotted Screwdriver, Chrome Vanadium Molybdenum Steel
The RS PRO 100 mm Slotted Screwdriver is designed for precision and durability in various industrial applications. Made from high-quality Chrome Vanadium Molybdenum Steel, this screwdriver offers excellent strength and resistance to wear. Its soft grip handle ensures comfort during prolonged use, making it an essential tool for professionals.
Features and Benefits
Blade Material: Chrome Vanadium Molybdenum Steel for enhanced durability and strength
Blade Finish: Matte Chrome for corrosion resistance and longevity
Grip Style: Soft grip for increased comfort and reduced hand fatigue
Hex Bolster: Provides additional torque when needed
Metal Striking Cap: Allows for hammering without damaging the handle
Full Tang: Ensures maximum strength and stability
Blade Finish: Matte Chrome for corrosion resistance and longevity
Grip Style: Soft grip for increased comfort and reduced hand fatigue
Hex Bolster: Provides additional torque when needed
Metal Striking Cap: Allows for hammering without damaging the handle
Full Tang: Ensures maximum strength and stability
Applications
Electrical installations
Mechanical assembly
General maintenance
Mechanical assembly
General maintenance
Additional Information
Number of Pieces: 1
Measurement System: Metric
Overall Length: 200 mm
Standards: Complies with DIN ISO 2380-1
Weight: 56 g
Measurement System: Metric
Overall Length: 200 mm
Standards: Complies with DIN ISO 2380-1
Weight: 56 g
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Slotted Screwdriver 200mm Overall
- RS PRO Slotted Precision Screwdriver 200mm Overall
- Vessel Slotted Screwdriver 200mm Overall
- BETA Slotted Screwdriver 200mm Overall
- RS PRO Slotted Screwdriver 190mm Overall
- RS PRO Slotted Screwdriver 210mm Overall
- RS PRO Slotted Screwdriver 155mm Overall
- CK Screwdriver 200mm Overall

