Teng Tools Screwdriver, PH2 Tip, 100 mm Blade, 216mm Overall
- RS Stock No.:
- 832-488
- Mfr. Part No.:
- MDT952N
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
MYR76.40
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR76.40 |
*price indicative
- RS Stock No.:
- 832-488
- Mfr. Part No.:
- MDT952N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | PH2 | |
| Blade Length | 100mm | |
| Overall Length | 216mm | |
| Handle Material | Alloy Steel | |
| Blade Material | Alloy Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size PH2 | ||
Blade Length 100mm | ||
Overall Length 216mm | ||
Handle Material Alloy Steel | ||
Blade Material Alloy Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools power through screwdriver offers reliable performance for robust applications, featuring a percussion cap and power blade designed for striking with a hammer. Its ergonomic handle provides comfort for increased torque and speed.
Ergonomically designed bi-material handle ensures ease of use
Hexagonal shaft accommodates an open-ended spanner for additional torque
Constructed to DIN ISO 8764 standards for superior reliability
Phillips tip designed for effective engagement with screws
Shaft length of 100mm allows access in tight spaces
Related links
- Teng Tools Screwdriver 100 mm Blade, 216mm Overall
- Teng Tools Screwdriver 100 mm Blade, 208mm Overall
- Teng Tools Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 217mm Overall
- Teng Tools Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 216mm Overall
- Teng Tools Screwdriver 100 mm Blade, 216mm Overall
- Teng Tools Screwdriver 100 mm Blade, 216mm Overall
- Teng Tools Torx Screwdriver 100 mm Blade, 216mm Overall
- Teng Tools Screwdriver 216 mm Blade, 100mm Overall
